Filter Your Search
1 - 2 of 2 results
|
Z8019520FSC
Zilog Inc
|
Check for Price | No | No | Obsolete | 20 MHz | 8 | 20 | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 240 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | ZILOG INC | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 | ||
|
Z8019520FSC
IXYS Corporation
|
Check for Price | No | No | Obsolete | 20 MHz | 8 | 20 | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 240 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | IXYS CORP | QFP | QFP-100 | 100 | unknown | 8542.31.00.01 |