Filter Your Search
1 - 3 of 3 results
|
Z8018006PEC
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | 5.01 mm | 19.05 mm | 57.785 mm | IXYS CORP | DIP | PLASTIC, DIP-64 | 64 | unknown | 8542.31.00.01 | |||
|
Z80180-06PEC
IXYS Corporation
|
Check for Price | No | Active | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 5 V | 40 mA | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | IXYS CORP | SDIP, SDIP64,.75 | compliant | |||||||||||||||
|
Z8018006PEC
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | 5.01 mm | 19.05 mm | 57.785 mm | ZILOG INC | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 |