Filter Your Search
1 - 10 of 191 results
|
Z8018006VSG
Zilog Inc
|
$5.5271 | Yes | Yes | Obsolete | 8 | 6 MHz | 0 | 8 | 19 | 6 MHz | 2 | YES | 5 V | MICROCONTROLLER | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 4 | 3 | NO | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||||||
|
Z8018008VSG
Zilog Inc
|
$6.0911 | Yes | Yes | Obsolete | 8 | 8 MHz | 0 | 8 | 20 | 8 MHz | 2 | YES | 5 V | MICROCONTROLLER | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 4 | 3 | NO | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | EAR99 | ||||
|
Z8018006FSG
Zilog Inc
|
$6.5470 | Yes | Yes | Transferred | 8 | 6 MHz | 0 | 8 | 19 | 6 MHz | 2 | YES | 5 V | MICROCONTROLLER | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 4 | 3 | NO | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | ZILOG INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||
|
Z8018006VEG
Zilog Inc
|
$6.5995 | Yes | Yes | Obsolete | 8 | 6 MHz | 8 | 20 | YES | 5 V | MICROPROCESSOR | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | FIXED POINT | NO | YES | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | ZILOG INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | ||||||||||||||
|
Z8018010VSG
Zilog Inc
|
$7.0488 | Yes | Yes | Obsolete | 8 | 10 MHz | 0 | 8 | 20 | 10 MHz | 2 | YES | 5 V | MICROCONTROLLER | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 4 | 3 | NO | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | ZILOG INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | EAR99 | |||||
|
Z8018008FSG
Zilog Inc
|
$7.1188 | Yes | Yes | Transferred | 8 | 8 MHz | 0 | 8 | 19 | 8 MHz | 2 | YES | 5 V | MICROCONTROLLER | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 4 | 3 | NO | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | ZILOG INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||
|
Z8018010FSG
Zilog Inc
|
$7.8957 | Yes | Yes | Transferred | 8 | 10 MHz | 8 | 20 | YES | 5 V | MICROPROCESSOR | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | FIXED POINT | NO | YES | 60 mA | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | ZILOG INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
Z8018010VEG
Zilog Inc
|
$8.2004 | Yes | Yes | Obsolete | 8 | 10 MHz | 8 | 20 | YES | 5 V | MICROPROCESSOR | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | FIXED POINT | NO | YES | 60 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | ZILOG INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | EAR99 | ||||||||||||||||
|
Z8018008VEG
Zilog Inc
|
$9.1390 | Yes | Yes | Obsolete | 8 | 8 MHz | 8 | 20 | YES | 5 V | MICROPROCESSOR | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | FIXED POINT | NO | YES | 50 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | ZILOG INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | EAR99 | ||||||||||||||||
|
Z8018010FEG
Zilog Inc
|
$9.2160 | Yes | Yes | Transferred | 8 | 10 MHz | 8 | 20 | 10 MHz | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | ZILOG INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 |