Filter Your Search
1 - 10 of 30 results
|
Z710-0200-002-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 20 | 2 | 508 µm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -20 °C | 105 °C | PEG | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 15u inch | SURFACE MOUNT | 0.248 inch | 0.094 inch | 0.378 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||
|
Z710-0100-001-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 10 | 2 | 508 µm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -20 °C | 105 °C | PEG | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | FLASH inch | SURFACE MOUNT | 0.248 inch | 0.094 inch | 0.28 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||
|
Z710-0340-003-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 34 | 2 | 508 µm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -20 °C | 105 °C | PEG | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 30u inch | SURFACE MOUNT | 0.248 inch | 0.094 inch | 0.516 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||
|
Z710-0340-001-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 34 | 2 | 508 µm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -20 °C | 105 °C | PEG | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | FLASH inch | SURFACE MOUNT | 0.248 inch | 0.094 inch | 0.516 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||
|
Z710-0220-001-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 22 | 2 | 508 µm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -20 °C | 105 °C | PEG | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | FLASH inch | SURFACE MOUNT | 0.248 inch | 0.094 inch | 0.398 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||
|
Z710-0400-002-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 40 | 2 | 508 µm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -20 °C | 105 °C | PEG | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 15u inch | SURFACE MOUNT | 0.248 inch | 0.094 inch | 0.575 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||
|
Z710-0400-003-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 40 | 2 | 508 µm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -20 °C | 105 °C | PEG | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 30u inch | SURFACE MOUNT | 0.248 inch | 0.094 inch | 0.575 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||
|
Z710-0360-002-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 36 | 2 | 508 µm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -20 °C | 105 °C | PEG | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 15u inch | SURFACE MOUNT | 0.248 inch | 0.094 inch | 0.535 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||
|
Z710-0360-003-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 36 | 2 | 508 µm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -20 °C | 105 °C | PEG | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 30u inch | SURFACE MOUNT | 0.248 inch | 0.094 inch | 0.535 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||
|
Z710-0160-001-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 16 | 2 | 508 µm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -20 °C | 105 °C | PEG | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | FLASH inch | SURFACE MOUNT | 0.248 inch | 0.094 inch | 0.339 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 |