Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
Z6132-5PS
Zilog Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Memory Density
|
Memory Width | Organization |
Access Time-Max
|
I/O Type
|
Number of Words Code | Number of Words |
Output Characteristics
|
Technology |
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
No | Obsolete | 32.768 kbit | 8 | 4KX8 | 300 ns | COMMON | 4000 | 4.096 k | 3-STATE | MOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.02 |
|
Z6132-5PS
Zilog Inc
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 300 ns | COMMON | 4000 | 4.096 k | 3-STATE | MOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.02 |