Filter Your Search
1 - 1 of 1 results
|
Z5U1210HTTE104Z
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 100 nF | 50 V | 80 % | 1210 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Special Tolerance Available Contect MFR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | , 1210 | compliant | EAR99 | 8532.24.00.20 |