Filter Your Search
1 - 7 of 7 results
Select Parts | Part Number |
---|
|
Z3SMC62
Diotec Semiconductor AG
|
||
|
Z3SMC62B
Diotec Semiconductor AG
|
||
|
Z3SMC62-AQ
Diotec Semiconductor AG
|
||
|
Z3SMC6.2
SEMIKRON
|
||
|
Z3SMC6.2
Diotec Semiconductor AG
|
||
|
Z3SMC62
SEMIKRON
|
||
|
Z3SMC62-Q
Diotec Semiconductor AG
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Working Test Current
|
Reverse Current-Max
|
Power Dissipation-Max
|
Reference Voltage-Nom
|
Diode Element Material
|
Diode Type | Polarity | Configuration |
Surface Mount
|
Number of Elements | Technology |
Dynamic Impedance-Max
|
Reverse Test Voltage
|
Voltage Tol-Max
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Date Of Intro
|
Yes | Active | 10 mA | 3 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AB | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
Yes | Active | 10 mA | 1 µA | 3 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 28 V | 2 % | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2019-06-05 | |||||||
Yes | Active | ZENER DIODE | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2019-06-03 | ||||||||||||||||||||||||||||||
Yes | Obsolete | 100 mA | 3 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 Ω | 5 % | Not Qualified | R-PDSO-C2 | e2 | DO-214AB | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER | C BEND | DUAL | SEMIKRON INTERNATIONAL | DO-214AB | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
Yes | Obsolete | 100 mA | 3 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 5 % | Not Qualified | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AB | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
Yes | Obsolete | 10 mA | 3 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 5 % | Not Qualified | R-PDSO-C2 | e2 | DO-214AB | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER | C BEND | DUAL | SEMIKRON INTERNATIONAL | DO-214AB | PLASTIC, SMC, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
Yes | Active | ZENER DIODE | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2019-06-03 |
|
Z3SMC62
Diotec Semiconductor AG
|
$0.0746 Buy | Yes | Active | 10 mA | 3 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AB | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
Z3SMC62B
Diotec Semiconductor AG
|
Check for Price Buy | Yes | Active | 10 mA | 1 µA | 3 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 28 V | 2 % | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2019-06-05 | ||||||||
|
Z3SMC62-AQ
Diotec Semiconductor AG
|
Check for Price Buy | Yes | Active | ZENER DIODE | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2019-06-03 | |||||||||||||||||||||||||||||||
|
Z3SMC6.2
SEMIKRON
|
Check for Price Buy | Yes | Obsolete | 100 mA | 3 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 Ω | 5 % | Not Qualified | R-PDSO-C2 | e2 | DO-214AB | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER | C BEND | DUAL | SEMIKRON INTERNATIONAL | DO-214AB | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
Z3SMC6.2
Diotec Semiconductor AG
|
Check for Price Buy | Yes | Obsolete | 100 mA | 3 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 5 % | Not Qualified | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AB | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
Z3SMC62
SEMIKRON
|
Check for Price Buy | Yes | Obsolete | 10 mA | 3 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 5 % | Not Qualified | R-PDSO-C2 | e2 | DO-214AB | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER | C BEND | DUAL | SEMIKRON INTERNATIONAL | DO-214AB | PLASTIC, SMC, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
Z3SMC62-Q
Diotec Semiconductor AG
|
Check for Price Buy | Yes | Active | ZENER DIODE | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2019-06-03 |