Filter Your Search
1 - 9 of 9 results
|
AZ1015-02N
Amazing Microelectronic Corp
|
Check for Price | Yes | Active | 9 V | 6.1 V | SILICON | 6.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | R-PDSO-G4 | IEC-61000-4-2, 4-4, 4-5 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | AMAZING MICROELECTRONIC CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
AZ1015-02N.R7G
Amazing Microelectronic Corp
|
Check for Price | Yes | Active | 1 V | 9 V | 5 µA | SILICON | 6.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 5 V | R-PDSO-G4 | IEC-61000-4-2, 4-4, 4-5 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | AMAZING MICROELECTRONIC CORP | unknown | EAR99 | 8541.10.00.50 | SOT-143, 4 PIN | |||||||||||||||||||||||||||||||||
|
AZ1015-02S
Amazing Microelectronic Corp
|
Check for Price | Yes | Active | 7.8 V | 7.5 V | SILICON | 6.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 9 V | R-PDSO-G5 | IEC-61000-4-2, 4-4, 4-5 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | AMAZING MICROELECTRONIC CORP | unknown | EAR99 | 8541.10.00.50 | R-PDSO-G5 | ||||||||||||||||||||||||||||||||
|
Z1015A
HVCA & CKE
|
Check for Price | Obsolete | 500 mW | SILICON | 14.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | 15.8 V | 250 W | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CKE INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||||||||||||||||||||||
|
Z1015
SEMITEC Corporation
|
Check for Price | Obsolete | 22 V | 500 mW | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.1 V | 1 | AVALANCHE | 16.5 V | 3 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITEC CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | ||||||||||||||||||||||||||||||||||
|
Z1015
Stetron International Inc
|
Check for Price | No | Obsolete | 28.5 V | 5 µA | 500 mW | 15 V | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.1 V | 1 | AVALANCHE | 16.5 V | 3.03 kW | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STETRON INTERNATIONAL INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||||||||||||||||
|
Z1015
HVCA & CKE
|
Check for Price | Obsolete | 500 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.1 V | 1 | AVALANCHE | 250 W | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CKE INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||||||||||||||||||||||||
|
Z101502
ITT Interconnect Solutions
|
Check for Price | Active | 125 °C | -55 °C | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | SOLID | RECEPTACLE | MIL SERIES CONNECTOR | FEMALE | 16 | 16 | BAYONET | NO | CORROSION RESISTANT | NO | NEOPRENE | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE AND PANEL | WATERPROOF | ALUMINUM ALLOY | 24 | CRIMP | 16 | 24-5 | ||||||||||||||||||||||||||||||||||||
|
AZ1015-04S
Amazing Microelectronic Corp
|
Check for Price | Active | 7.8 V | 7.5 V | SILICON | 6.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 9 V | R-PDSO-G6 | IEC-61000-4-2, 4-4, 4-5 | 125 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | AMAZING MICROELECTRONIC CORP | unknown | EAR99 | 8541.10.00.50 | R-PDSO-G6 |