Filter Your Search
1 - 3 of 3 results
|
Z0842004PSC
Rochester Electronics LLC
|
Check for Price | Active | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | NMOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | COMMERCIAL | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | 52.325 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-40 | 40 | unknown | ||||||||||||
|
Z0842004PSC
IXYS Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | 2 | 5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | DIP-40 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
Z0842004PSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 4 MHz | 20 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | NMOS | 2 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | PLASTIC, DIP-40 | 40 | unknown | EAR99 | 8542.39.00.01 |