Filter Your Search
1 - 10 of 15 results
|
Z0840006PEC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
Z0840006DSC
Zilog Inc
|
Check for Price | Obsolete | 8 | 6.17 MHz | 0 | 8 | 16 | 6.17 MHz | NO | 5 V | MICROPROCESSOR | NMOS | DRAM REFRESH COUNTER | NO | FIXED POINT | NO | YES | 2 | 200 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.366 mm | 15.24 mm | ZILOG INC | DIP, | unknown | 8542.31.00.01 | DIP | 40 | ||||||||||||
|
Z0840006PSG
Zilog Inc
|
Check for Price | Yes | Obsolete | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 200 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
Z0840006PSC
IXYS Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 200 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | DIP-40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
Z0840006VSC
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 6.17 MHz | 8 | 16 | 6.17 MHz | YES | 5 V | MICROPROCESSOR | NMOS | DRAM MEMORY REFRESH COUNTER | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 240 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | CC-44 | unknown | QFN | 44 | |||||||||
|
Z0840006PSC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 6.17 MHz | 8 | 16 | 6.17 MHz | NO | 5 V | MICROPROCESSOR | NMOS | DRAM MEMORY REFRESH COUNTER | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | COMMERCIAL | e0 | 70 °C | 240 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | 52.325 mm | ROCHESTER ELECTRONICS LLC | DIP-40 | unknown | DIP | 40 | |||||||||
|
Z0840006VEC
IXYS Corporation
|
Check for Price | Transferred | IXYS CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
Z0840006DSE-BURNIN
Zilog Inc
|
Check for Price | No | Transferred | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 200 mA | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
Z0840006DSE-BURNIN
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 200 mA | COMMERCIAL | R-XDIP-T40 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
Z0840006PSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 6.17 MHz | 0 | 8 | 16 | 6.17 MHz | NO | 5 V | MICROPROCESSOR | NMOS | DRAM MEMORY REFRESH COUNTER | NO | FIXED POINT | NO | NO | 2 | 200 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP-40 | unknown | 8542.31.00.01 | DIP | 40 |