Filter Your Search
1 - 2 of 2 results
|
Z0410ME
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 1.8 V | 200 µA | 50 mA | 25 mA | 600 V | 4 A | TRIAC | 30 V/us | 2 V | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | unknown | EAR99 | ||||||||||||||||||
|
Z0410ME
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 200 µA | 50 mA | 25 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 30 V/us | 2 V | TO-202 | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | EAR99 | SFM | TO-202-1, 3 PIN | 3 | 8541.30.00.80 |