Filter Your Search
1 - 10 of 18 results
|
Z0220112VSGR4078
IXYS Corporation
|
Check for Price | Yes | Transferred | IXYS CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
Z0220112VSCR3470
IXYS Corporation
|
Check for Price | Transferred | IXYS CORP | compliant | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||
|
Z0220112VEC
IXYS Corporation
|
Check for Price | No | Transferred | 5 V | MODEM | 100 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | IXYS CORP | unknown | 8542.39.00.01 | |||||||||||||||
|
Z022011VSCR3470
Zilog Inc
|
Check for Price | Transferred | 5 V | MODEM | 90 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ZILOG INC | unknown | 8542.39.00.01 | QCCJ, LDCC44,.7SQ | ||||||||||||||||
|
Z0220122VSCR3470
Zilog Inc
|
Check for Price | Obsolete | ZILOG INC | unknown | , | ||||||||||||||||||||||||||||||||||
|
Z0220112VSCR4078
Zilog Inc
|
Check for Price | No | Obsolete | 5 V | 2 Mbps | MODEM | 1 | 100 µA | COMMERCIAL | S-PQCC-J44 | e0 | Not Qualified | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.57 mm | ZILOG INC | unknown | 8542.39.00.01 | QCCJ, LDCC44,.7SQ | LCC | 44 | ||||
|
Z0220112VSGR3470
IXYS Corporation
|
Check for Price | Yes | Transferred | IXYS CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
Z0220112VEC
Zilog Inc
|
Check for Price | No | Obsolete | 5 V | 2 Mbps | MODEM-SUPPORT CIRCUIT | DATA RATE MIN:75BPS | 1 | 100 µA | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | 85 °C | -40 °C | 240 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ZILOG INC | unknown | 8542.39.00.01 | QCCJ, LDCC44,.7SQ | LCC | 44 | |||
|
Z0220112VSC
Zilog Inc
|
Check for Price | No | Obsolete | 5 V | 2 Mbps | MODEM-SUPPORT CIRCUIT | FULL DUPLEX | 1 | 100 mA | COMMERCIAL | S-PQCC-J44 | e0 | Not Qualified | 70 °C | 240 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ZILOG INC | unknown | 8542.39.00.01 | QCCJ, LDCC44,.7SQ | LCC | 44 | ||||
|
Z0220112VSCR3470
Zilog Inc
|
Check for Price | No | Obsolete | 5 V | 2 Mbps | MODEM | 1 | 100 µA | COMMERCIAL | S-PQCC-J44 | e0 | Not Qualified | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.57 mm | ZILOG INC | unknown | 8542.39.00.01 | QCCJ, LDCC44,.7SQ | LCC | 44 |