Parametric results for: Z01XXXN under TRIACs

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: z01xx
Select parts from the table below to compare.
Compare
Compare
Z0109MNT1G
onsemi
$0.3139 Yes Yes Transferred 10 mA 10 mA 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 50 V/us 1.3 V TO-261AA R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL ON SEMICONDUCTOR TO-261AA SMALL OUTLINE, R-PDSO-G4 4 318E-04 not_compliant EAR99 8541.30.00.80 onsemi
Z0103MNT1G
onsemi
$0.3139 Yes Yes Transferred 10 mA 3 mA 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 10 V/us 1.3 V TO-261AA R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL ONSEMI TO-261AA LEAD FREE, PLASTIC, CASE 318E-04, 4 PIN 4 318E-04 not_compliant EAR99 8541.30.00.80 onsemi
Z0103MAG
onsemi
Check for Price Yes Obsolete 500 µA 10 mA 3 mA 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 10 V/us 1.3 V TO-92 O-PBCY-W3 e1 Not Qualified 125 °C -40 °C 260 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER WIRE BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height LEAD FREE, PLASTIC, TO-226AA, CASE 029-11, 3 PIN 3 29-11 not_compliant EAR99 8541.30.00.80 onsemi
Z0103MARL1G
onsemi
Check for Price Yes Obsolete 500 µA 10 mA 3 mA 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 10 V/us 1.3 V TO-92 O-PBCY-W3 e1 Not Qualified 125 °C -40 °C 260 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER WIRE BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height LEAD FREE, PLASTIC, TO-226AA, CASE 029-11, 3 PIN 3 29-11 not_compliant EAR99 8541.30.00.80 onsemi
Z0103MARLRFG
onsemi
Check for Price Yes Obsolete 500 µA 10 mA 3 mA 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 10 V/us 1.3 V TO-92 O-PBCY-W3 e1 Not Qualified 125 °C -40 °C 260 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER WIRE BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height LEAD FREE, PLASTIC, TO-226AA, CASE 029-11, 3 PIN 3 29-11 not_compliant EAR99 8541.30.00.80 onsemi
Z0103MARLRPG
onsemi
Check for Price Yes Obsolete 500 µA 10 mA 3 mA 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 10 V/us 1.3 V TO-92 O-PBCY-W3 e1 Not Qualified 125 °C -40 °C 260 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER WIRE BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height LEAD FREE, PLASTIC, TO-226AA, CASE 029-11, 3 PIN 3 29-11 not_compliant EAR99 8541.30.00.80 onsemi
Z0107MNT1G
onsemi
Check for Price Yes Yes Transferred 10 mA 5 mA 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 20 V/us 1.3 V TO-261AA R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL ON SEMICONDUCTOR TO-261AA SMALL OUTLINE, R-PDSO-G4 4 318E-04 not_compliant EAR99 8541.30.00.80