Filter Your Search
1 - 5 of 5 results
|
Z0110MN2AL2
STMicroelectronics
|
Check for Price | Yes | Active | 1.6 V | 25 mA | 25 mA | 600 V | 1 A | TRIAC | 5 V/us | 100 V/us | 1.3 V | e3 | 1 | 125 °C | -40 °C | 260 | 30 | YES | MATTE TIN | STMICROELECTRONICS | , | not_compliant | EAR99 | ||||||||||||||||||||
|
Z0110MN1AA2
STMicroelectronics
|
Check for Price | Yes | Active | 1.6 V | 25 mA | 25 mA | 600 V | 1 A | TRIAC | 5 V/us | 100 V/us | 1.3 V | e3 | 1 | 125 °C | -40 °C | 260 | 30 | YES | MATTE TIN | STMICROELECTRONICS | , | not_compliant | EAR99 | ||||||||||||||||||||
|
Z0110MN
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 10 µA | 25 mA | 25 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 5 V/us | 1.5 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | DUAL | STMICROELECTRONICS | PLASTIC PACKAGE-4 | not_compliant | EAR99 | 4 | 8541.30.00.80 | STMicroelectronics | |||||
|
Z0110MN6AA4
STMicroelectronics
|
Check for Price | Active | 4 QUADRANT LOGIC LEVEL TRIAC | STMICROELECTRONICS | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
Z0110MN5AA4
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 25 mA | 25 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 5 V/us | 100 V/us | 1.3 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | DUAL | STMICROELECTRONICS | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | 4 | 8541.30.00.80 | STMicroelectronics | SOT-223 |