Filter Your Search
1 - 5 of 5 results
|
Z0107SA5AL2
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 500 µA | 10 mA | 7 mA | 700 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 20 V/us | 1.3 V | TO-92 | R-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
Z0107SA5AA4
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.6 V | 10 mA | 7 mA | 700 V | 1 A | TRIAC | 1 V/us | 20 V/us | 1.3 V | e3 | 125 °C | -40 °C | NO | Matte Tin (Sn) | STMICROELECTRONICS | , | not_compliant | EAR99 | |||||||||||||||||||
|
Z0107SA2AL2
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 10 mA | 7 mA | 700 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1 V/us | 20 V/us | 1.3 V | TO-92 | R-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
Z0107SA
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 10 µA | 10 mA | 5 mA | 700 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | TO-92, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||
|
Z0107SA1AA2
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 10 mA | 7 mA | 700 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1 V/us | 20 V/us | 1.3 V | TO-92 | R-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 |