Filter Your Search
1 - 10 of 18 results
|
Z0103MN,135
WeEn Semiconductor Co Ltd
|
$0.1614 | Yes | Active | 600 V | 1 A | TRIAC | SINGLE | R-PDSO-G4 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||||
|
Z0103MN0,135
NXP Semiconductors
|
$0.1747 | Yes | Transferred | 500 µA | 7 mA | 5 mA | 600 V | 1 A | TRIAC | 0.5 V/us | 80 V/us | 1.3 V | e3 | 150 °C | -40 °C | 260 | 30 | YES | TIN | NXP SEMICONDUCTORS | compliant | EAR99 | SC-73 | , | 4 | SOT223 | |||||||||||||||||||||
|
Z0103MN0,135
WeEn Semiconductor Co Ltd
|
$0.1922 | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | R-PDSO-G4 | e3 | Not Qualified | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||||||
|
Z0103MNT1G
onsemi
|
$0.3139 | Yes | Yes | Transferred | 10 mA | 3 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 10 V/us | 1.3 V | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | ONSEMI | not_compliant | EAR99 | 8541.30.00.80 | onsemi | TO-261AA | LEAD FREE, PLASTIC, CASE 318E-04, 4 PIN | 4 | 318E-04 | ||||||
|
Z0103MNT1G
Littelfuse Inc
|
$0.3207 | Yes | Active | TRIAC | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | LITTELFUSE INC | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||||||||||||||||||||||||
|
Z0103MN0,126
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Obsolete | 500 µA | 7 mA | 5 mA | 600 V | 1 A | TRIAC | 0.5 V/us | 80 V/us | 1.3 V | e3 | 150 °C | -40 °C | YES | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | , | ||||||||||||||||||||||||||
|
Z0103MN1AA2
STMicroelectronics
|
Check for Price | Yes | Active | 1.6 V | 7 mA | 5 mA | 600 V | 1 A | TRIAC | 0.5 V/us | 10 V/us | 1.3 V | e3 | 125 °C | -40 °C | YES | Matte Tin (Sn) | STMICROELECTRONICS | compliant | EAR99 | , | ||||||||||||||||||||||||||
|
Z0103MN2AL2
STMicroelectronics
|
Check for Price | Yes | Active | 1.6 V | 7 mA | 5 mA | 600 V | 1 A | TRIAC | 0.5 V/us | 10 V/us | 1.3 V | e3 | 125 °C | -40 °C | YES | Matte Tin (Sn) | STMICROELECTRONICS | compliant | EAR99 | , | ||||||||||||||||||||||||||
|
Z0103MN
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 600 V | 1 A | TRIAC | SINGLE | SENSITIVE GATE | R-PDSO-G4 | e3 | Not Qualified | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | SC-73, 4 PIN | |||||||||||||||||
|
Z0103MN
STMicroelectronics
|
Check for Price | Yes | Yes | Not Recommended | 10 µA | 7 mA | 3 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | SOT-223 | SMALL OUTLINE, R-PDSO-G4 | 4 |