Parametric results for: Z0103MARLRFG under TRIACs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: z0103marlrfg
Select parts from the table below to compare.
Compare
Compare
Z0103MARLRFG
onsemi
Check for Price Yes Obsolete 500 µA 10 mA 3 mA 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 10 V/us 1.3 V TO-92 O-PBCY-W3 e1 Not Qualified 125 °C -40 °C 260 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER WIRE BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height LEAD FREE, PLASTIC, TO-226AA, CASE 029-11, 3 PIN 3 29-11 not_compliant EAR99 8541.30.00.80 onsemi