Filter Your Search
1 - 1 of 1 results
|
Z-152-16P
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Active | 16 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE66 | GOLD (28) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94-V0 | -40 °C | 80 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 28u inch | SOLDER | 0.2 inch | 0.071 inch | 0.8 inch | 0.138 inch | HONDA TSUSHIN KOGYO CO LTD | unknown |