Filter Your Search
1 - 1 of 1 results
|
YTS-138-01-F-Q
Samtec Inc
|
Check for Price | Yes | Yes | Active | 152 | 4 | 2 mm | 4 | 10 mΩ | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FLEXYZ | NO | .5004 N | POLARIZED HOUSING | .278 N | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.316 inch | 0.25 inch | 3.014 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant |