Filter Your Search
1 - 2 of 2 results
|
YS05S16-0G
Bel Power Solutions
|
$13.1510 | Yes | Yes | Transferred | 5 V | 5.5 V | 3 V | 752.5 mV | 3.63 V | 16 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 1 % | 1 | HYBRID | 58 W | R-XXMA-X6 | e4 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | UNSPECIFIED | 13.46 mm | 33.02 mm | POWER-ONE INC | ROHS COMPLIANT | compliant | Bel Power Solutions | |||
|
YS05S16-0G
Bel Fuse
|
Check for Price | Yes | Active | 5 V | 5.5 V | 3 V | 752.5 mV | 3.63 V | 16 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 1 % | 1 | HYBRID | 58 W | R-XXMA-X6 | e4 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | UNSPECIFIED | 13.46 mm | 33.02 mm | BEL FUSE INC | Module-6 | compliant | EAR99 |