Filter Your Search
1 - 10 of 61 results
|
OSTYM360100
On-Shore Technology Inc
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 2 | 36 | 2 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, THERMOPLASTIC | CUL; UL | 12 AWG | SCREW | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||
|
OSTYM364100
On-Shore Technology Inc
|
Check for Price | Contact Manufacturer | BARRIER STRIP TERMINAL BLOCK | 2 | 18 | 2 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, THERMOPLASTIC | CUL; UL | 12 AWG | SCREW | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||
|
OSTYM362150
On-Shore Technology Inc
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 2 | 36 | 2 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, THERMOPLASTIC | CUL; UL | 12 AWG | SCREW | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||
|
YM36013000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||
|
YM3623B
Yamaha LSI
|
Check for Price | No | Obsolete | YAMAHA CORP | unknown | 8542.39.00.01 | DIP | DIP, DIP28,.6 | 28 | CONSUMER CIRCUIT | R-PDIP-T28 | e0 | 36.4 mm | 28 | 75 °C | -20 °C | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Not Qualified | 5.7 mm | 8 mA | 5.25 V | 4.75 V | NO | CMOS | COMMERCIAL EXTENDED | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | |||||||||||||||
|
YM36610000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||
|
YM3661500000G
Amphenol Corporation
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 2 | 36 | 2 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, POLYETHYLENE | CUL; UL | 12 AWG | 3.31 mm2 | SCREW CLAMP | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||
|
OSTYM360160
On-Shore Technology Inc
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 2 | 36 | 2 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, THERMOPLASTIC | CUL; UL | 12 AWG | SCREW | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||
|
YM36418000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||
|
YM36018000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 |