Filter Your Search
1 - 1 of 1 results
|
YH1460-N17-15.0-STD-10.0MHZ
Euroquartz Ltd
|
Check for Price | Yes | Active | 10 MHz | 0.1 % | 0.1 PPM/YEAR | 50 Ω | 15 V | SINE | 5 V | NO | 0.003 ppm | 1.5 W | 1.416 V | 15V | 100 mA | 5 W | 5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,.70,350 | NO | 26.16mm x 26.16mm x 14.22mm | EUROQUARTZ LTD | compliant | Sine |