Parametric results for: YFW025A-18 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 244 results

|
-
-
-
Manufacturer Part Number: yfw
Select parts from the table below to compare.
Compare
Compare
YFW-20-09-H-05-SB
Samtec Inc
$9.2410 No No Active 100 5 1.27 mm MALE BOARD GOLD STRAIGHT BOARD STACKING CONNECTOR POLARIZED NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier BRASS MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC not_compliant
YFW-20-12-H-05-SB
Samtec Inc
$10.1936 No No Active 100 5 1.27 mm MALE BOARD GOLD STRAIGHT BOARD STACKING CONNECTOR POLARIZED NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier BRASS MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC not_compliant
YFW-20-07-H-05-SB
Samtec Inc
$18.1186 No No Active 100 5 1.27 mm MALE BOARD GOLD STRAIGHT BOARD STACKING CONNECTOR POLARIZED NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier BRASS MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC not_compliant
YFW-30-07-H-10-SB-P
Samtec Inc
$29.8727 No No Active 300 10 1.27 mm MALE BOARD GOLD STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier BRASS NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC not_compliant
YFW-30-09-H-10-SB
Samtec Inc
$31.1815 No No Active 300 10 1.27 mm MALE BOARD GOLD STRAIGHT BOARD STACKING CONNECTOR POLARIZED NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier BRASS MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC not_compliant
YFW-30-12-H-10-SB
Samtec Inc
$32.6628 No No Active 300 10 1.27 mm 10 2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD STACKING CONNECTOR POLARIZED NO POLARIZED HOUSING NO NO e0 NO UL -55 °C 125 °C PLUG TIN LEAD OVER NICKEL BRASS RECTANGULAR RND PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 30u inch SURFACE MOUNT 0.62 inch 0.458 inch 1.6 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC
YFW-20-25-H-05-SB
Samtec Inc
$35.5514 No No Active 100 5 1.27 mm 5 2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD STRAIGHT BOARD STACKING CONNECTOR POLARIZED NO POLARIZED HOUSING NO NO e0 NO UL -55 °C 125 °C RECEPTACLE TIN LEAD BRASS RECTANGULAR RND PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 30u inch SURFACE MOUNT 0.37 inch 0.969 inch 1.05 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC
YFW-20-09-H-08-SB
Samtec Inc
$37.0312 No No Active 160 8 1.27 mm MALE BOARD GOLD STRAIGHT BOARD STACKING CONNECTOR POLARIZED NO NO NO e4 NO GOLD OVER NICKEL BRASS MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC not_compliant SAMTEC
YFW-20-12-H-08-SB-K
Samtec Inc
$40.9511 No No Active 160 8 1.27 mm MALE BOARD GOLD STRAIGHT BOARD STACKING CONNECTOR POLARIZED NO NO NO e4 NO GOLD OVER NICKEL BRASS MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC not_compliant
YFW-20-12-H-08-SB-K-TR
Samtec Inc
$42.7094 No No Active 160 8 1.27 mm MALE BOARD GOLD STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO GOLD OVER NICKEL BRASS NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC not_compliant