Filter Your Search
1 - 1 of 1 results
|
YFF31PC1C474MT009N
TDK Corporation
|
Check for Price | Yes | Active | 16 V | 2 A | 0.47 pF | 40 mΩ | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 4 | TR, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | 1.3 mm | 3.2 mm | L3.2XB1.6XH1.3 (mm)/L0.126XB0.063XH0.051 (inch) | 1.6 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |