Filter Your Search
1 - 10 of 10 results
|
YFF18PC0J474MT0H0N
TDK Corporation
|
$0.1602 | Yes | Active | 6.3 V | 4 A | 0.47 pF | 30 mΩ | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 4 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 1.6 mm | L1.6XB0.8XH0.6 (mm)/L0.063XB0.031XH0.024 (inch) | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
YFF18PC1C104MT0H0N
TDK Corporation
|
$0.1719 | Yes | Active | 16 V | 4 A | 0.1 pF | 30 mΩ | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 4 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 1.6 mm | L1.6XB0.8XH0.6 (mm)/L0.063XB0.031XH0.024 (inch) | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 4 PIN | ||
|
YFF18PC0J224MT0H0N
TDK Corporation
|
$0.2131 | Yes | Active | 6.3 V | 4 A | 0.22 pF | 30 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | 1 | e3 | 125 °C | -55 °C | 3 | TR, 7 INCH | TIN OVER NICKEL | 600 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
YFF18PC0J105MT0H0N
TDK Corporation
|
$0.2588 | Yes | Active | 6.3 V | 4 A | 1 pF | 12 mΩ | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 105 °C | -55 °C | 4 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 1.6 mm | L1.6XB0.8XH0.6 (mm)/L0.063XB0.031XH0.024 (inch) | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
YFF18PC0J475MT0H0N
TDK Corporation
|
$0.2777 | Yes | Active | 6.3 V | 4 A | 4.7 pF | 12 mΩ | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 85 °C | -55 °C | 4 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 1.6 mm | L1.6XB0.8XH0.6 (mm)/L0.063XB0.031XH0.024 (inch) | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 4 PIN | ||
|
YFF18PC0J224MT0H9N
TDK Corporation
|
Check for Price | Yes | Active | 6.3 V | 4 A | 0.22 pF | 30 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | 1 | e3 | 125 °C | -55 °C | 3 | TR, 13 INCH | TIN OVER NICKEL | 600 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
YFF18PC0J105MT0H9N
TDK Corporation
|
Check for Price | Yes | Active | 6.3 V | 4 A | 1 pF | 12 mΩ | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 105 °C | -55 °C | 4 | TR, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 1.6 mm | L1.6XB0.8XH0.6 (mm)/L0.063XB0.031XH0.024 (inch) | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
YFF18PC1C104MT0H9N
TDK Corporation
|
Check for Price | Yes | Active | 16 V | 4 A | 0.1 pF | 30 mΩ | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 4 | TR, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 1.6 mm | L1.6XB0.8XH0.6 (mm)/L0.063XB0.031XH0.024 (inch) | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
YFF18PC0J474MT0H9N
TDK Corporation
|
Check for Price | Yes | Active | 6.3 V | 4 A | 0.47 pF | 30 mΩ | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 4 | TR, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 1.6 mm | L1.6XB0.8XH0.6 (mm)/L0.063XB0.031XH0.024 (inch) | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
YFF18PC0J475MT0H9N
TDK Corporation
|
Check for Price | Yes | Active | 6.3 V | 4 A | 4.7 pF | 12 mΩ | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 85 °C | -55 °C | 4 | TR, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 1.6 mm | L1.6XB0.8XH0.6 (mm)/L0.063XB0.031XH0.024 (inch) | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |