Filter Your Search
1 - 1 of 1 results
|
YF12D12-830
Wall Industries Inc
|
Check for Price | Active | 12 V | 12 V | 18 V | 9 V | 10.8 V | 13.2 V | 830 mA | 2 | NO | YES | ALSO AVAILABBLE OUTPUT VOLTAGE: -12V; SEATED HGT-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 20 W | R-XDMA-P7 | Not Qualified | 70 °C | -25 °C | 7 | UNSPECIFIED | MODULE,7LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.7 mm | WALL INDUSTRIES INC | PACKAGE-8/7 | compliant | EAR99 |