Filter Your Search
1 - 2 of 2 results
|
YEV09T10-0G
Bel Power Solutions
|
$23.1600 | Yes | Yes | Transferred | 12 V | 13.8 V | 4.5 V | 590 mV | 5.1 V | 10 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 67 % | 0.83 % | 0.4 % | 1 | HYBRID | COMMERCIAL | R-XSMA-P5 | e3 | Not Qualified | CSA, TUV, UL | 70 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | SINGLE | 10.16 mm | 10.41 mm | POWER-ONE INC | MODULE | , | 5 | compliant | EAR99 | Bel Power Solutions | ||||||||
|
YEV09T10-0G
Bel Fuse
|
Check for Price | Yes | Active | 12 V | 13.8 V | 4.5 V | 590 mV | 5.1 V | 10 A | 1 | NO | YES | 500 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.5 % | 0.4 % | 1 | INPUT UNDER AND OVER VOLTAGE; OUTPUT CURRENT LIMIT; SHORT CIRCUIT | 0.01414 Vrms | HYBRID | 51 W | R-XSMA-T5 | e3 | Not Qualified | UL, CSA, EN, IEC | 70 °C | 5 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | THROUGH-HOLE | SINGLE | 10.16 mm | 10.41 mm | 17.018 mm | BEL FUSE INC | SIP-5 | unknown | EAR99 |