Filter Your Search
1 - 1 of 1 results
|
YCN102-3571-FK
ASJ Holdings Limited
|
Check for Price | Yes | Active | 3.57 kΩ | 1 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 3.57 kΩ | ISOLATED | 2 | 70 °C | 3.57 kΩ | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | ASJ PTE LTD | compliant | EAR99 |