Filter Your Search
1 - 1 of 1 results
|
YC248-FR-0725K5L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 25.5 kΩ | 1 % | 62.5 mW | 0616 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 25.5 kΩ | ISOLATED | 8 | 70 °C | 25.5 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 4 mm | 1.6 mm | YAGEO CORP | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |