Parametric results for: YC164-JR-07120R under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: yc164jr07120r
Select parts from the table below to compare.
Compare
Compare
YC164-JR-07120R
YAGEO Corporation
$0.0155 Yes Yes Obsolete 120 Ω 5 % 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 62.5 mW 120 Ω ISOLATED 4 70 °C YES 50 V e3 155 °C -55 °C Epoxy Coated 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm YAGEO CORP CHIP, ROHS COMPLIANT compliant EAR99
YC164-JR-07120RL
YAGEO Corporation
Check for Price Yes Yes Active 120 Ω 5 % 62.5 mW 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 120 Ω ISOLATED 4 70 °C 120 Ω YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1.6 mm 3.2 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.20 YAGEO