Filter Your Search
1 - 2 of 2 results
|
YC158TJR-135K1L
YAGEO Corporation
|
Check for Price | Yes | Active | 5.1 kΩ | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 5.1 kΩ | BUSSED | 1 | 70 °C | 5.1 kΩ | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 8 | 10 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 | 8.41645 | 4.9 | 41.240605 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 100 | YES | 1317-36-8, 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.22 | AEC-Q200 | [object Object],[object Object] | ||
|
YC158TJR-135K1
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 5.1 kΩ | 5 % | 62.5 mW | 0612 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 25 V | e3 | 155 °C | -55 °C | Chip | 10 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 3.2 mm | 1.6 mm | YAGEO CORP | compliant | EAR99 | 8.41644 | 4.9 | 41.240556 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 100 | YES | 7440-02-0 | 10 | DRC Conflict Free Undeterminable | FMD | [object Object] |