Filter Your Search
1 - 2 of 2 results
|
YC124-JRG0733K0
YAGEO Corporation
|
Check for Price | No | Yes | Obsolete | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 33 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | |||||||
|
YC124-JRG0733K
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 33 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 33 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1 mm | YAGEO CORP | CHIP | compliant | EAR99 |