Filter Your Search
1 - 1 of 1 results
|
YB26WSKW03-1CF05-JF
NKK Switches
|
Check for Price | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | ALTERNATE | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CSA; UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 2.94 N | e3 | -25 °C | 50 °C | THROUGH HOLE-STRAIGHT | 3 mm | BLACK | 0.63 inch | M16P1 | SILVER ALLOY | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | GREEN/RED LED | GLASS FILLED POLYAMIDE | 8 | EPOXY TERMINAL SEALED; IP65 | NO | Tin (Sn) | PHOSPHOR BRONZE | SOLDER | 0.327 inch | 17 mm | 15 mm | 0.37 inch | 0.173 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.33 |