Filter Your Search
1 - 1 of 1 results
|
YB25CKW01-FB
NKK Switches
|
Check for Price | Yes | Obsolete | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | ROUND BUTTON TYPE | APPROVALS: CSA; UL | 3A@250VAC | 3A@30VDC | 3 A | ON-(ON) | 250 V | 1500VAC V | 200 MΩ | 2.75 N | -25 °C | 75 °C | PANEL MOUNT | 3 mm | BLACK | 0.629 inch | M16P1 | SILVER ALLOY | SILVER | BREAK-BEFORE-MAKE | SILVER ALLOY | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED; MOISTURE PROOF | HAND | NO | PHOSPHOR BRONZE | SOLDER/QUICK CONNECT | 0.327 inch | 17 mm | 16 mm | 0.37 inch | 0.288 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 |