Filter Your Search
1 - 1 of 1 results
|
YB226CWCKG01-5C24-JB
NKK Switches
|
$37.8691 | Yes | Active | 14 mA | 28 V | 100000 Cycle(s) | 0.1 mΩ | DPDT | ALTERNATE | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 1000VAC V | 200 MΩ | 3 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | M16P1 | GOLD | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | RED LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED; IP65 | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 24.5 mm | 18 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.33 |