Parametric results for: YB216CWCKW01-5C24-HB under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: yb216cwckw015c24hb
Select parts from the table below to compare.
Compare
Compare
YB216CWCKW01-5C24-HB
NKK Switches
Check for Price Yes Active 3 A 30 V 100000 Cycle(s) 0.05 mΩ SPDT ALTERNATE SILVER PUSHBUTTON SWITCH PUSHBUTTON STANDARD: UL 3A@250VAC 3A@30VDC 3 A ON-ON 250 V 1000VAC V 200 MΩ 1.5 N e3 -25 °C 50 °C PANEL MOUNT 3 mm M16P1 SILVER BREAK-BEFORE-MAKE GLASS FILLED POLYAMIDE RED LED GLASS FILLED POLYAMIDE EPOXY TERMINAL SEALED; IP65 NO Tin (Sn) PHOSPHOR BRONZE QUICK CONNECT/SOLDER 24.5 mm 18 mm 0.288 inch 0.288 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.33