Filter Your Search
1 - 10 of 98 results
|
YB215CWSKW01
NKK Switches
|
$17.3440 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 50 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | SQUARE BEZEL | 3A@125VAC | 3A@30VDC | 3 A | ON-(ON) | 125 V | 1000VAC V | 200 MΩ | 1.5 N | e3 | -25 °C | 70 °C | PANEL MOUNT-THREADED | BLACK | GLASS FILLED POLYAMIDE | 3 mm | BLACK | 0.63 inch | M16P1 | COPPER/SILVER ALLOY | GOLD | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP65 | HAND | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.07 inch | 24.5 mm | 19 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.31 | ||||||
|
YB215CWSKW01-N-CB
NKK Switches
|
$25.0072 | Yes | Yes | Not Recommended | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@125VAC | 3 A | ON-(ON) | 125 V | 200 MΩ | e3 | -25 °C | 70 °C | PANEL MOUNT | BLACK | 2.9972 mm | M16P1 | SILVER | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | DIALLYL PHTHALATE | HAND | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
YB215CWSKW01-N-EB
NKK Switches
|
$25.0072 | Yes | Yes | Not Recommended | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@125VAC | 3 A | ON-(ON) | 125 V | 200 MΩ | e3 | -25 °C | 70 °C | PANEL MOUNT | BLACK | 2.9972 mm | M16P1 | SILVER | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | DIALLYL PHTHALATE | HAND | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||||||||
|
YB215CWSKW01-N-FB
NKK Switches
|
$25.0072 | Yes | Yes | Not Recommended | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@125VAC | 3 A | ON-(ON) | 125 V | 200 MΩ | e3 | -25 °C | 70 °C | PANEL MOUNT | BLACK | 2.9972 mm | M16P1 | SILVER | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | DIALLYL PHTHALATE | HAND | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
YB215CWSKW01-5C24-CB
NKK Switches
|
$25.0150 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-(ON) | 250 V | 1000VAC V | 200 MΩ | 1.5 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | M16P1 | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | RED LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED; IP65 | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 24.5 mm | 18 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.31 | |||||||||||
|
YB215CWSKW01-N-P
NKK Switches
|
$25.2468 | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-(ON) | 250 V | 1000VAC V | 200 MΩ | 1.5 N | e3 | -25 °C | 70 °C | PANEL MOUNT | 3 mm | M16P1 | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED; IP65 | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 24.5 mm | 18 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.31 | ||||||||||||
|
YB215CWSKW01-5F24-FB
NKK Switches
|
$26.1596 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-(ON) | 250 V | 1000VAC V | 200 MΩ | 1.5 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | M16P1 | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | GREEN LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED; IP65 | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 24.5 mm | 18 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.31 | NKK Switches | ||||||||||
|
YB215CWSKW01-5D-EB
NKK Switches
|
$28.0135 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-(ON) | 250 V | 1000VAC V | 200 MΩ | 1.5 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | M16P1 | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | AMBER LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED; IP65 | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 24.5 mm | 18 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.31 | |||||||||||
|
YB215CWSKW01-5C-JB
NKK Switches
|
$28.9405 | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-(ON) | 250 V | 1000VAC V | 200 MΩ | 1.5 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | M16P1 | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | RED LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED; IP65 | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 24.5 mm | 18 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.31 | ||||||||||||
|
YB215CWSKW01-5D24-EB
NKK Switches
|
$30.9249 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-(ON) | 250 V | 1000VAC V | 200 MΩ | 1.5 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | M16P1 | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | AMBER LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED; IP65 | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 24.5 mm | 18 mm | 0.288 inch | 0.288 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.31 |