Parametric results for: YB16WRKW01-6G-JB under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: yb16wrkw016gjb
Select parts from the table below to compare.
Compare
Compare
YB16WRKW01-6G-JB
NKK Switches
$34.9182 Yes Yes Active 3 A 30 V 100000 Cycle(s) 0.05 mΩ SPDT ALTERNATE GOLD PUSHBUTTON SWITCH PUSHBUTTON STANDARDS: CSA; UL 3A@250VAC 3A@30VDC 3 A ON-ON 250 V 1000VAC V 200 MΩ 1.67 N e3 -25 °C 50 °C PANEL MOUNT 3 mm BLACK 0.63 inch M16P1 SILVER ALLOY SILVER BREAK-BEFORE-MAKE GLASS FILLED POLYAMIDE BLUE LED GLASS FILLED POLYAMIDE EPOXY TERMINAL SEALED; IP65 NO TIN PHOSPHOR BRONZE QUICK CONNECT 0.327 inch 17 mm 15 mm 0.288 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.33