Filter Your Search
1 - 1 of 1 results
|
YB16CKW01-5F-JF
NKK Switches
|
$22.0075 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | ALTERNATE | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CSA; UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 1.47 N | e3 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | BLACK | 0.63 inch | M16P1 | SILVER ALLOY | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | GREEN LED | GLASS FILLED POLYAMIDE | EPOXY TERMINAL SEALED | NO | TIN | PHOSPHOR BRONZE | QUICK CONNECT | 0.327 inch | 17 mm | 15 mm | 0.37 inch | 0.288 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.33 | NKK Switches |