Parametric results for: YACT26JC35PCV00100 under Military Circular Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: yact26jc35pcv00100
Select parts from the table below to compare.
Compare
Select Parts Part Number
YACT26JC35PCV00100
TE Connectivity
YACT26JC35PCV00100
TE Connectivity
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Shell Size
Shell Material
Contact Finish Mating
Connector Type
Filter Feature
Mains Connector Rating
Number of Ports Polarization Key
Polarization
Rated Voltage
Wire Size-Max
Wire Size-Min
DIN Conformance
Environmental Characteristics
IEC Conformance
MIL Conformance
Operating Temperature-Min
Operating Temperature-Max
Backshell Type
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Quantities
Contact Sizes
Contact Style
Coupling Type
EMI Shielded
Empty Shell
Mixed Contacts
Number Of Connectors Option
Panel Mount
Shell Finish
Ihs Manufacturer
Reach Compliance Code
No Active 22 5 A MALE 500 Cycles PANEL 13 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR NO 5A 1 POLARIZED C 550 V 22 AWG 28 AWG NO FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG NOT APPLICABLE NOT SPECIFIED 22 22D RND PIN-SKT THREADED YES YES NO ONE GENERAL PURPOSE NO CADMIUM TE CONNECTIVITY LTD not_compliant
Active 22 5 A MALE 500 Cycles PANEL 13 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR NO 5A 1 POLARIZED C 550 V 22 AWG 28 AWG NO FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG NOT APPLICABLE NOT SPECIFIED 22 22D RND PIN-SKT THREADED YES YES NO ONE GENERAL PURPOSE NO CADMIUM TE CONNECTIVITY LTD unknown
Compare
YACT26JC35PCV00100
TE Connectivity
Check for Price Buy No Active 22 5 A MALE 500 Cycles PANEL 13 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR NO 5A 1 POLARIZED C 550 V 22 AWG 28 AWG NO FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG NOT APPLICABLE NOT SPECIFIED 22 22D RND PIN-SKT THREADED YES YES NO ONE GENERAL PURPOSE NO CADMIUM TE CONNECTIVITY LTD not_compliant
YACT26JC35PCV00100
TE Connectivity
Check for Price Buy Active 22 5 A MALE 500 Cycles PANEL 13 COMPOSITE NOT SPECIFIED MIL SERIES CONNECTOR NO 5A 1 POLARIZED C 550 V 22 AWG 28 AWG NO FLUID RESISTANT NO NO -65 °C 200 °C SOLID PLUG NOT APPLICABLE NOT SPECIFIED 22 22D RND PIN-SKT THREADED YES YES NO ONE GENERAL PURPOSE NO CADMIUM TE CONNECTIVITY LTD unknown