Filter Your Search
1 - 2 of 2 results
|
Y4729213K000Q1L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 213 kΩ | 0.02 % | 1.75 W | 4 Terminals | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | HZ SERIES-OTHER | 600 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 4 | Bulk | Tin/Lead (Sn/Pb) | 640 µm | 25.4 mm | 12.7 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
Y4729213K000Q1L
Vishay Precision Group Inc
|
Check for Price | No | Active | 213 kΩ | 0.02 % | 1.75 W | THROUGH HOLE MOUNT | 4 Terminals | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 600 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 4 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 645 µm | 25.4 mm | 12.7 mm | 38.1 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |