Filter Your Search
1 - 2 of 2 results
|
Y472510K0000V9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 10 kΩ | 0.005 % | 750 mW | 4 Terminals | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | HZ SERIES-OTHER | 350 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 4 | Bulk | Tin (Sn) | 640 µm | 25.4 mm | 12.7 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
Y472510K0000V9L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 10 kΩ | 0.005 % | 750 mW | THROUGH HOLE MOUNT | 4 Terminals | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 125 °C | -55 °C | Hermetically Sealed | 4 | Bulk | WIRE | 645 µm | 25.4 mm | 12.7 mm | 15.88 mm | VISHAY PRECISION GROUP INC | compliant |