Filter Your Search
1 - 2 of 2 results
|
Y1755517K000V0L
Vishay Precision Group Inc
|
Check for Price | No | Active | 517 kΩ | 0.005 % | 800 mW | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | HZ(AXIAL) | 600 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | 645 µm | 25.4 mm | 12.7 mm | 38.1 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||
|
Y1755517K000V0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 517 kΩ | 0.005 % | 800 mW | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | HZ SERIES-AXIAL | 500 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | 640 µm | 25.4 mm | 12.7 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |