Filter Your Search
1 - 2 of 2 results
|
Y17493K79000T19L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 3.79 kΩ | 0.01 % | 300 mW | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | HZ SERIES-AXIAL | 250 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 640 µm | 25.4 mm | 9.53 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
Y17493K79000T19L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 3.79 kΩ | 0.01 % | 300 mW | THROUGH HOLE MOUNT | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 250 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | WIRE | 645 µm | 25.4 mm | 9.53 mm | 15.88 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |