Filter Your Search
1 - 2 of 2 results
|
Y17481K14000Q0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 1.14 kΩ | 0.02 % | 300 mW | 4216 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | HZ SERIES-OTHER | 350 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | 640 µm | 25.4 mm | 5.08 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
Y17481K14000Q0L
Vishay Precision Group Inc
|
Check for Price | No | Active | 1.14 kΩ | 0.02 % | 300 mW | 4216 | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 645 µm | 25.4 mm | 5.08 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |