Filter Your Search
1 - 2 of 2 results
|
Y1748156R000A19L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 156 Ω | 0.05 % | 300 mW | 4216 | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | WIRE | 645 µm | 25.4 mm | 5.08 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||
|
Y1748156R000A19L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 156 Ω | 0.05 % | 300 mW | 4216 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | HZ SERIES-OTHER | 350 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 640 µm | 25.4 mm | 5.08 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |