Filter Your Search
1 - 3 of 3 results
|
Y174610K0000T9R
Vishay Foil Resistors
|
$23.3677 | Yes | Obsolete | 10 kΩ | 0.01 % | 300 mW | 2917 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | YES | 180 V | 175 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | WRAPAROUND | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | ||||||
|
Y174610K0000T9R
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 10 kΩ | 0.01 % | 300 mW | 2917 | SURFACE MOUNT | SMT | .2 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA HIGH PRECISION, NON INDUCTIVE | 125 °C | YES | 180 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY PRECISION GROUP INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
Y174610K0000T9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 10 kΩ | 0.01 % | 600 mW | 2917 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3DZ (Z-FOIL) | 180 V | 175 °C | -55 °C | Molded | 2 | TR | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay |