Filter Your Search
1 - 2 of 2 results
|
Y174524K0000Q0R
Vishay Precision Group Inc
|
Check for Price | No | Active | 24 kΩ | 0.02 % | 160 mW | 2412 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 73 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||
|
Y174524K0000Q0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 24 kΩ | 0.02 % | 160 mW | 2412 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1DZ (Z-FOIL) | 73 V | e0 | 175 °C | -55 °C | Molded | 2 | TR | Tin/Lead (Sn/Pb) | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |