Filter Your Search
1 - 3 of 3 results
|
Y16874K64000B0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 4.64 kΩ | 0.1 % | 500 mW | 3010 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
Y16874K64000B0L
Vishay Foil Resistors
|
Check for Price | No | Active | 4.64 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON INDUCTIVE | 70 °C | NO | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY PRECISION GROUP INC | unknown | EAR99 | Radial, 3010 | 8533.21.00.90 | |||
|
Y16874K64000B0L
Vishay Precision Group Inc
|
Check for Price | No | Active | 4.64 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON INDUCTIVE | 70 °C | NO | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8 mm | 7.5 mm | 2.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | RADIAL LEADED | 8533.21.00.90 |