Filter Your Search
1 - 3 of 3 results
|
Y16311K00000T9R
Vishay Foil Resistors
|
$8.0573 | Yes | Yes | Active | 1 kΩ | 0.01 % | 300 mW | 1506 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | ANTI-SULFUR; NON-INDUCTIVE; ULTRA HIGH PRECISION | 70 °C | YES | 95 V | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN COPPER OVER NICKEL | WRAPAROUND | 640 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | SMT, 1506 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||
|
Y16311K00000T9R
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 0.01 % | 300 mW | 1506 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | ANTI-SULFUR; NON-INDUCTIVE; ULTRA HIGH PRECISION | 70 °C | YES | 95 V | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN COPPER OVER NICKEL | WRAPAROUND | 640 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
Y16311K00000T9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 1 kΩ | 0.01 % | 300 mW | 1506 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VFCP1506 (Z FOIL) | 95 V | 150 °C | -55 °C | Chip | 2 | TR | 640 µm | 3.81 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay |